313289 | PEPPERL+FUCHS
Surge protection barrier, 500 mA, 24 VDC, 313289
Order No.: 28G7375
EAN: 4050143381005
MPN:
313289
M-LB-2142.SP
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
81.3960 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
81.40 € *
Price list
Quantity
Price per unit*
1 pcs.
81.3960 €
2 pcs.
78.1354 €
3 pcs.
75.1366 €
*incl. VAT plus shipping costs
Subject to prior sale
Surge Protection Barrier, M-LB-2142.SP, PEPPERL+FUCHS
Surge protection barrier for 2 signal lines, Nominal voltage 24 V DC.
Features
- Surge protection barrier for non-grounded signal lines
- Max. surge current (8/20 µs) 20 kA
- Connection via spring terminals with push-in connection technology
- DIN rail mountable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection barrier | |
| Rated current | 500 mA | |
| Voltage | 24 VDC | |
| Connection | spring terminals | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |