313285 | PEPPERL+FUCHS
Surge protection barrier, 500 mA, 24 VDC, 313285
Order No.: 28G7376
EAN: 4050143380961
MPN:
313285
M-LB-Ex-2142
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
84.2758 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
84.28 € *
Price list
Quantity
Price per unit*
1 pcs.
84.2758 €
2 pcs.
82.1219 €
3 pcs.
80.0632 €
*incl. VAT plus shipping costs
Subject to prior sale
Surge Protection Barrier, M-LB-Ex-2142, PEPPERL+FUCHS
Surge protection barrier for 2 signal lines, Nominal voltage 24 V DC.
Features
- Surge protection barrier for non-grounded signal lines
- Max. surge current (8/20 µs) 20 kA
- Connection via screw terminals
- DIN rail mountable
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection barrier | |
| Rated current | 500 mA | |
| Voltage | 24 VDC | |
| Connection | screw connection | |
| Assembly | DIN rail |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363030 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |