313281 | PEPPERL+FUCHS

Surge protection barrier, 500 mA, 24 VDC, 313281

Order No.: 28G7373
EAN: 4050143380923
MPN:
313281
M-LB-2142
313281 PEPPERL+FUCHS Overvoltage Protection
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
81.3960 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
81.40 € *
Price list
Quantity
Price per unit*
1 pcs.
81.3960 €
2 pcs.
78.1354 €
3 pcs.
75.1366 €
*incl. VAT plus shipping costs
Subject to prior sale

Surge Protection Barrier, M-LB-2142, PEPPERL+FUCHS

Surge protection barrier for 2 signal lines, Nominal voltage 24 V DC.

Features

  • Surge protection barrier for non-grounded signal lines
  • Max. surge current (8/20 µs) 20 kA
  • Connection via screw terminals
  • DIN rail mountable
Technical specifications
Filter Property Value
Version surge protection barrier
Rated current 500 mA
Voltage 24 VDC
Connection screw connection
Assembly DIN rail
Logistics
Property Value
Customs tariff number 85363030
Country of origin SG
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes