103637 | PEPPERL+FUCHS
Surge protection barrier, 250 mA, 30 VDC, 103637
Order No.: 28G7378
EAN: 4050143059164
MPN:
103637
P-LB-1.A.13
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
175.8463 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
175.85 € *
Price list
Quantity
Price per unit*
1 pcs.
175.8463 €
2 pcs.
171.5504 €
*incl. VAT plus shipping costs
Subject to prior sale
Surge Protection Barrier, P-LB-1.A.13, PEPPERL+FUCHS
1-channel, Plugs directly in to field side of KF modules, Analog or digital signal inputs.
Features
- Surge protection up to 10 kA
- Protects leads 1 and 3 of KF modules
- Uninterruptable operation (auto reset)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection barrier | |
| Rated current | 250 mA | |
| Voltage | 30 VDC | |
| Assembly | on the KF module |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | ID |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |