098918 | PEPPERL+FUCHS
Surge protection barrier, 250 mA, 48 V, 098918
Order No.: 28G7380
EAN: 4050143059027
MPN:
098918
FN-LB-I
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
200.1342 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
200.13 € *
Price list
Quantity
Price per unit*
1 pcs.
200.1342 €
2 pcs.
195.2552 €
*incl. VAT plus shipping costs
Subject to prior sale
Surge Protection Barrier, FN-LB-I, PEPPERL+FUCHS
1-channel, Field mount module, ½ NPT thread.
Features
- Stainless steel housing
- Max. surge current (8/20 µs) 20 kA
- 500 V isolation from earth
- Suitable for hazardous area
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Version | surge protection barrier | |
| Rated current | 250 mA | |
| Voltage | 48 V | |
| Connection | cable connection | |
| Assembly | thread 1/2NPT |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85363010 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| Electrical equipment take-back | |
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |