OBG5000-R100-2EP-IO-V31 | PEPPERL+FUCHS
Reflecting light barrier, 0.35 m, PNP, 10-30 VDC, M8-connector, IP69K, OBG5000-R100-2EP-IO-V31
Order No.: 28G1097
EAN: 4099889430523
MPN:
OBG5000-R100-2EP-IO-V31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
262.1689 € *
Standard delivery time from the manufacturer is: 1 Week
Diffuse mode sensor, 215063, PEPPERL+FU
The measuring photoelectric sensor combines the benefits of the triangulation principle with the measuring functionality of a distance sensor. The integrated measuring principle enables a variety of switching functions in one device, a large sensing range up to 800 mm and a small BW/WB difference up to the final detection range. The sensor is equipped with an IO-Link interface, through which the measuring principle is optimized to the requirements of the relevant application.
Features
- Sensing-by-ranging functionality
- IO-Link interface for service and process data
- PowerBeam transmitter LED
- Large adjustment range can be precisely defined
- Low sensitivity to target color
- Clear and functional display concept for the operating modes
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0.35 m | |
| Output | PNP | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 25 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP69K |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | SG |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |