911541 | PEPPERL+FUCHS

Fork light barrier, PNP/NPN, 10-30 VDC, M8-connector, IP66, 911541

Order No.: 28G3031
EAN: 4050143331642
MPN:
911541
GLD3-RT/95/147
911541 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
234.7989 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
234.80 € *
Price list
Quantity
Price per unit*
1 pcs.
234.7989 €
2 pcs.
229.0631 €
*incl. VAT plus shipping costs
Subject to prior sale

Photoelectric slot sensor, GLD3-RT/95/147, PEPPERL+FUCHS

Features

  • Push-button programmable
  • Adjustable sensitivity
  • Detection of paper and foil labels, including translucent varieties
Technical specifications
Filter Property Value
Product type fork light barrier
Output PNP/NPN
Design straight
Connection M8-connector
Voltage 10-30 VDC
Power supply 45 mA
Activation time 100 s
Switching logic light ON/dark ON
Degree of protection (IP) IP66
Logistics
Property Value
Country of origin US
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes