816825 | PEPPERL+FUCHS
Fork light barrier, PNP, 5-24 VDC, cable, 0.15 m, IP50, 816825
Order No.: 28G3025
EAN: 4050143404698
MPN:
816825
GL5-U/46a/59/115e
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
24.3593 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.36 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3593 €
3 pcs.
23.3002 €
5 pcs.
22.0150 €
7 pcs.
20.8845 €
*incl. VAT plus shipping costs
Subject to prior sale
Photoelectric slot sensor, GL5-U/46a/59/115e, PEPPERL+FUCHS
Miniature slot sensor for small part detection, U design, 5 mm slot width, infrared light, PNP output, dark on, 150 mm fixed cable with JST plug, 3-pin.
Features
- Miniature design
- Optimized for the detection of small parts
- High switching frequency
- Simple and fast mounting
- Clearly visible LED functional display
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fork light barrier | |
| Output | PNP | |
| Design | straight | |
| Connection | cable, 0.15 m | |
| Voltage | 5-24 VDC | |
| Power supply | 20 mA | |
| Activation time | 40 s | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP50 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |