816817 | PEPPERL+FUCHS

Fork light barrier, PNP, 5-24 VDC, cable, 0.15 m, IP50, 816817

Order No.: 28G3015
EAN: 4050143404612
MPN:
816817
GL5-R/46a/59/115e
816817 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
24.3593 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
24.36 € *
Price list
Quantity
Price per unit*
1 pcs.
24.3593 €
3 pcs.
23.3002 €
5 pcs.
22.0150 €
7 pcs.
20.8845 €
*incl. VAT plus shipping costs
Subject to prior sale

Photoelectric slot sensor, GL5-R/46a/59/115e, PEPPERL+FUCHS

Miniature slot sensor for small part detection, R design, 5 mm slot width, infrared light, PNP output, dark on, 150 mm fixed cable with JST plug, 3-pin.

Features

  • Miniature design
  • Optimized for the detection of small parts
  • High switching frequency
  • Simple and fast mounting
  • Clearly visible LED functional display
Technical specifications
Filter Property Value
Product type fork light barrier
Output PNP
Design straight
Connection cable, 0.15 m
Voltage 5-24 VDC
Power supply 20 mA
Activation time 40 s
Switching logic dark ON
Degree of protection (IP) IP50
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes