806118 | PEPPERL+FUCHS
Fork light barrier, NPN, 5-24 VDC, cable, PVC 4x0.08 mm², 2 m, IP50, 806118
Order No.: 28G3004
EAN: 4050143056149
MPN:
806118
GL5-F/28a/115
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
26.4061 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
26.41 € *
Price list
Quantity
Price per unit*
1 pcs.
26.4061 €
3 pcs.
25.2518 €
5 pcs.
23.8595 €
7 pcs.
22.6338 €
*incl. VAT plus shipping costs
Subject to prior sale
Photoelectric slot sensor, GL5-F/28a/115, PEPPERL+FUCHS
Miniature photoelectric slot sensor for the detection of small parts, F design, fork width 5 mm, infrared light, NPN outputs, fixed cable.
Features
- Miniature design
- Optimized for the detection of small parts
- High switching frequency
- Simple and fast mounting
- Clearly visible LED functional display
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fork light barrier | |
| Output | NPN | |
| Design | straight | |
| Connection | cable, PVC 4x0.08 mm², 2 m | |
| Voltage | 5-24 VDC | |
| Power supply | 20 mA | |
| Activation time | 40 s | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP50 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |