803747 | PEPPERL+FUCHS
Fork light barrier, NPN, 5-30 VDC, cable, PVC 4x0.08 mm², 2 m, IP30, 803747
Order No.: 28G2995
EAN: 4050143055944
MPN:
803747
GL2-P/153
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.3629 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
15.36 € *
Price list
Quantity
Price per unit*
1 pcs.
15.3629 €
3 pcs.
14.6727 €
5 pcs.
14.0420 €
7 pcs.
13.2804 €
*incl. VAT plus shipping costs
Subject to prior sale
Photoelectric slot sensor, GL2-P/153, PEPPERL+FUCHS
Miniature photoelectric slot sensor for the detection of small parts, P-shaped housing design, 1.8 mm slot width, infrared light, NPN outputs, fixed cable.
Features
- Miniature design
- Optimized for the detection of small parts
- High switching frequency
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fork light barrier | |
| Output | NPN | |
| Design | straight | |
| Connection | cable, PVC 4x0.08 mm², 2 m | |
| Voltage | 5-30 VDC | |
| Activation time | 25 s | |
| Degree of protection (IP) | IP30 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |