801767 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 20-2000 mm, 10-30 VDC, M12-connector, IP65, 801767

Order No.: 28G4414
EAN: 4050143055708
MPN:
801767
RL29-8-2000/73c/136
801767 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
153.9384 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
153.94 € *
Price list
Quantity
Price per unit*
1 pcs.
153.9384 €
2 pcs.
150.1780 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse mode sensor, RL29-8-2000/73c/136, PEPPERL+FUCHS

Diffuse mode sensor, plastic housing, 2000 mm adjustable detection range, red light, light on, 2 push-pull outputs, M12 plug.

Features

  • Highly visible LED
  • Good alignability due to red transmission LED
  • Powerful push-pull output
  • Optimal price/power ratio
  • Protection class II
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light, 660 nm
Detecting distance 20-2000 mm
Connection M12-connector
Voltage 10-30 VDC
Power supply 40 mA
Activation time 4 ms
Switching logic light ON
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes