801646 | PEPPERL+FUCHS
Fiber optic sensor, 300 mm, 10-30 VDC, M12-connector, IP67, 801646
Order No.: 28G5930
EAN: 4050143055548
MPN:
801646
VL18LL-M/40a/118/128
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
156.5683 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
156.57 € *
Price list
Quantity
Price per unit*
1 pcs.
156.5683 €
2 pcs.
152.7484 €
*incl. VAT plus shipping costs
Subject to prior sale
Fiber optic sensor, VL18LL-M/40a/118/128, PEPPERL+FUCHS
Fiber optic sensor for glass fiber optics, Strong metallic housing in cylindrical shape M18 x 1, Degree of protection IP67.
Features
- Not sensitive to ambient light, even with switched energy saving lamps
- Multiple device installation possible, no mutual interference (no cross-talk)
- M12 plug connection
- Protection class 2
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | fiber optic sensor | |
| Version | modulated visible red light | |
| Detecting distance | 300 mm | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 35 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |