801132 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 0-400 mm, 10-30 VDC, M12-connector, IP67, 801132
Order No.: 28G4450
EAN: 4050143055463
MPN:
801132
VT18-8-400-M/40a/118/128
Unit Price (€ / pc.)
154.4620 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
154.46 € *
Price list
Quantity
Price per unit*
1 pcs.
154.4620 €
2 pcs.
150.4993 €
*incl. VAT plus shipping costs
Subject to prior sale
Diffuse mode sensor, VT18-8-400-M/40a/118/128, PEPPERL+FUCHS
Diffuse mode sensor, M18 threaded housing design, metal housing, 400 mm detection range, red light, sensitivity adjuster, light/dark on, push-pull output, M12 plug.
Features
- Array control panel with highly visible LED display
- Flashing power on LED in case of short-circuit
- Multiple device installation possible, no mutual interference (no cross-talk)
- Not sensitive to ambient light, even with switched energy saving lamps
- Protection class II
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | red, alternating light, 660 nm | |
| Detecting distance | 0-400 mm | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 30 mA | |
| Activation time | 1 ms | |
| Switching logic | light ON/dark ON (switchable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |