801131 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 0-400 mm, PNP, 10-30 VDC, M12-connector, IP67, 801131

Order No.: 28G4449
EAN: 4050143055456
MPN:
801131
VT18-8-400-M/32/40a/118
801131 PEPPERL+FUCHS Optical Sensors
Image may differ
Unit Price (€ / pc.)
158.3295 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
158.33 € *
Price list
Quantity
Price per unit*
1 pcs.
158.3295 €
2 pcs.
154.2716 €
*incl. VAT plus shipping costs
Subject to prior sale

Diffuse mode sensor, VT18-8-400-M/32/40a/118, PEPPERL+FUCHS

Diffuse mode sensor, M18 threaded housing design, metal housing, 400 mm detection range, red light, sensitivity adjuster, light/dark on, PNP output, M12 plug.

Features

  • Array control panel with highly visible LED display
  • Flashing power on LED in case of short-circuit
  • Multiple device installation possible, no mutual interference (no cross-talk)
  • Not sensitive to ambient light, even with switched energy saving lamps
  • Protection class II
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light, 660 nm
Detecting distance 0-400 mm
Output PNP
Design straight
Connection M12-connector
Voltage 10-30 VDC
Power supply 30 mA
Activation time 1 ms
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes