801130 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 0-400 mm, NPN, 10-30 VDC, M12-connector, IP67, 801130

Order No.: 28G4448
EAN: 4050143055449
MPN:
801130
VT18-8-400-M/30/40a/118
801130 PEPPERL+FUCHS Optical Sensors
Image may differ
Unit Price (€ / pc.)
154.4620 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
154.46 € *
Price list
Quantity
Price per unit*
1 pcs.
154.4620 €
2 pcs.
150.4993 €
*incl. VAT plus shipping costs
Subject to prior sale

Background suppression sensor, VT18-8-400-M/30/40a/118, PEPPERL+FUCHS

Diffuse mode sensor, M18 threaded housing design, metal housing, 400 mm detection range, red light, sensitivity adjuster, light/dark on, NPN output, M12 plug.

Features

  • Array control panel with highly visible LED display
  • Flashing power on LED in case of short-circuit
  • Multiple device installation possible, no mutual interference (no cross-talk)
  • Not sensitive to ambient light, even with switched energy saving lamps
  • Protection class II
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light, 660 nm
Detecting distance 0-400 mm
Output NPN
Design straight
Connection M12-connector
Voltage 10-30 VDC
Power supply 30 mA
Activation time 1 ms
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes