800112 | PEPPERL+FUCHS

Reflecting light barrier, 0-3.5 m, 10-30 VDC, M12-connector, IP67, 800112

Order No.: 28G3707
EAN: 4050143055234
MPN:
800112
VL18-54-M/40a/118/128
800112 PEPPERL+FUCHS Optical Sensors
Image may differ
Unit Price (€ / pc.)
155.9971 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
156.00 € *
Price list
Quantity
Price per unit*
1 pcs.
155.9971 €
2 pcs.
152.1891 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, VL18-54-M/40a/118/128, PEPPERL+FUCHS

Retroreflective sensor with polarization filter.

Features

  • Array control panel with highly visible LED display
  • Flashing power on LED in case of short-circuit
  • Multiple device installation possible, no mutual interference (no cross-talk)
  • Not sensitive to ambient light, even with switched energy saving lamps
  • Protection class II
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-3.5 m
Design straight
Connection M12-connector
Voltage 10-30 VDC
Power supply 25 mA
Activation time 1 ms
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes