70159636 | PEPPERL+FUCHS
LiDAR sensor, 0.2-10 m, 10-30 V, M12-connector, IP65, 70159636
Order No.: 28G5669
EAN: 4050143595402
MPN:
70159636
OMD10M-R2300-B23-V1V1D-4S
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,121.0871 € *
Standard delivery time from the manufacturer is: 1 Week
3-D LiDAR Sensor, OMD10M-R2300-B23-V1V1D-4S, PEPPERL+FUCHS
R2300, 3-D LiDAR sensor for object detection and positioning, measuring range to object up to 10 m, Ethernet.
Features
- High angle resolution
- Can be aligned using an integrated pilot laser
- Measuring method PRT (Pulse Ranging Technology)
- Compact design
- High pollution tolerance
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LiDAR sensor | |
| Detecting distance | 0.2-10 m | |
| Connection | M12-connector | |
| Voltage | 10-30 V | |
| Power supply | 300 mA | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |