70148748 | PEPPERL+FUCHS

LiDAR sensor, 0.2-10 m, 10-30 V, M12-connector, IP65, 70148748

Order No.: 28G5654
EAN: 4050143550364
MPN:
70148748
OMD10M-R2300-B23-V1V1D-1S
70148748 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1,130.6309 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
1,130.63 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
1,130.6309 €

2-D LiDAR Sensor, OMD10M-R2300-B23-V1V1D-1S, PEPPERL+FUCHS

R2300, 2-D LiDAR sensor for object detection and positioning, measuring range to object up to 10 m, Ethernet.

Features

  • High angle resolution
  • Can be aligned using an integrated pilot laser
  • Measuring method PRT (Pulse Ranging Technology)
  • Compact design
  • High pollution tolerance
Technical specifications
Filter Property Value
Product type LiDAR sensor
Detecting distance 0.2-10 m
Connection M12-connector
Voltage 10-30 V
Power supply 300 mA
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin SG
Customs tariff number 90151000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes