70141806 | PEPPERL+FUCHS

Reflecting light barrier, 0-1 m, PNP, 10-30 VDC, M8-connector, IP67, 70141806

Order No.: 28G3483
EAN: 4050143512034
MPN:
70141806
OBR1000-R2-E2-0,2M-V31-P
70141806 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
136.0051 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
136.01 € *
Price list
Quantity
Price per unit*
1 pcs.
136.0051 €
2 pcs.
132.5065 €
3 pcs.
129.2102 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, OBR1000-R2-E2-0,2M-V31-P, PEPPERL+FUCHS

Retroreflective sensor for standard applications, miniature design, polarization filter, 1000 mm detection range, red light, dark on, PNP output, 200 mm fixed cable with plug M8, 4-pin.

Features

  • Ultra-small housing design
  • 45° cable outlet for maximum mounting freedom under extremely tight space constraints
  • Integrated polarization filter allows the detection of reflective objects
  • Extremely long detection range paves the way for new applications
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0-1 m
Output PNP
Design straight
Connection M8-connector
Voltage 10-30 VDC
Power supply 10 mA
Activation time 600 s
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin VN
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes