70141745 | PEPPERL+FUCHS
One way light barrier, 0-10 m, PNP, 12-24 V, M8-connector, IP67, 70141745
Order No.: 28G3262
EAN: 4050143511686
MPN:
70141745
OBE10M-R3-SE2-0,2M-V3-P-L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
263.4779 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
263.48 € *
Price list
Quantity
Price per unit*
1 pcs.
263.4779 €
2 pcs.
257.0519 €
*incl. VAT plus shipping costs
Subject to prior sale
Laser thru-beam sensor, OBE10M-R3-SE2-0,2M-V3-P-L, PEPPERL+FUCHS
Laser thru-beam sensor, ultra-small design with M3 mounting, 10 m detection range, dark on, PNP output, 200 mm fixed cable with plug M8, 3-pin.
Features
- Ultra-small housing design
- DuraBeam Laser Sensors - durable and employable like an LED
- 45° cable outlet for maximum mounting freedom under extremely tight space constraints
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0-10 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M8-connector | |
| Voltage | 12-24 V | |
| Power supply | 8-10 mA | |
| Activation time | 250 s | |
| Switching logic | dark ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |