70141733 | PEPPERL+FUCHS

One way light barrier, 0-1 m, PNP, 12-24 V, M8-connector, IP67, 70141733

Order No.: 28G3250
EAN: 4050143511563
MPN:
70141733
OBE1000-R3-SE2-0,2M-V3-P-L
70141733 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
263.4779 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
263.48 € *
Price list
Quantity
Price per unit*
1 pcs.
263.4779 €
2 pcs.
257.0519 €
*incl. VAT plus shipping costs
Subject to prior sale

Laser thru-beam sensor, OBE1000-R3-SE2-0,2M-V3-P-L, PEPPERL+FUCHS

Laser thru-beam sensor, ultra-small design with M3 mounting, 1000 mm detection range, dark on, PNP output, 200 mm fixed cable with plug M8, 3-pin.

Features

  • Ultra-small housing design
  • DuraBeam Laser Sensors - durable and employable like an LED
  • 45° cable outlet for maximum mounting freedom under extremely tight space constraints
Technical specifications
Filter Property Value
Product type one way light barrier
Detecting distance 0-1 m
Output PNP
Design straight
Connection M8-connector
Voltage 12-24 V
Power supply 8-10 mA
Activation time 250 s
Switching logic dark ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes