70132754 | PEPPERL+FUCHS
LiDAR sensor, 0.1-60 m, 10-30 VDC, M12-connector, IP65, 70132754
Order No.: 28G5659
EAN: 4050143450756
MPN:
70132754
OBD60M-R2000-1L-Y70132754
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4,716.6959 € *
Standard delivery time from the manufacturer is: 1 Week
2-D LiDAR Sensor, OBD60M-R2000-1L-Y70132754, PEPPERL+FUCHS
R2000 Detection, 2-D LiDAR sensor for precise field monitoring, measuring range to object up to 60 m.
Features
- 4 freely programmable monitoring fields
- 4 inputs/outputs (selectable)
- High operating range
- High angle resolution
- 360°-angle of measurement
- Measuring method PRT (Pulse Ranging Technology)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LiDAR sensor | |
| Version | infrared, alternating light | |
| Detecting distance | 0.1-60 m | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 400 mA | |
| Activation time | 30 ms | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |