70128079 | PEPPERL+FUCHS
Reflecting light barrier, 0-5 m, PNP, 10-30 VDC, M8-connector, IP67, 70128079
Order No.: 28G3182
EAN: 4050143435395
MPN:
70128079
ML100-55/98/103 SET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
114.2162 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
114.22 € *
Price list
Quantity
Price per unit*
1 pcs.
114.2162 €
2 pcs.
111.2888 €
3 pcs.
108.5042 €
*incl. VAT plus shipping costs
Subject to prior sale
Retroreflective sensor, ML100-55/98/103 SET, PEPPERL+FUCHS
Retroreflective sensor with polarization filter, plastic housing, 5 m detection range, red light, sensitivity adjuster, light/dark on, DC version, PNP output, M8 plug.
Features
- Miniature design
- Clearly visible function indicators
- Not sensitive to ambient light
- Very bright, highly visible light spot
- Full metal thread mounting
- Clearly visible LEDs for Power ON, switching state and weak signal indication
- Supplied with reflector
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting light barrier | |
| Detecting distance | 0-5 m | |
| Output | PNP | |
| Design | straight | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 20 mA | |
| Activation time | 0.5 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85365019 |
| Country of origin | VN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |