70126885 | PEPPERL+FUCHS
LiDAR sensor, 0.2-6 m, 10-30 VDC, M12-connector, IP67, 70126885
Order No.: 28G5651
EAN: 4050143450213
MPN:
70126885
OMD6000-R2100-B16-2V15
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
844.4835 € *
Standard delivery time from the manufacturer is: 3 Weeks
2-D LiDAR Sensor, OMD6000-R2100-B16-2V15, PEPPERL+FUCHS
Multi-ray LED scanner for measuring the distance to an object, measuring method: PRT, measuring range: up to 6 m on white, 2x M12 plugs.
Features
- Distance measurement using object
- Two-dimensional measurement with no moving parts
- Measurement using eye-safe LED technology
- 88° scanning angle
- CANopen interface
- Measuring method PRT (Pulse Ranging Technology)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LiDAR sensor | |
| Version | infrared, alternating light, 850 nm | |
| Detecting distance | 0.2-6 m | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 120 mA | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |