70119140 | PEPPERL+FUCHS

LiDAR sensor, 0.1-25 m, 10-30 VDC, M12-connector, IP65, 70119140

Order No.: 28G5660
EAN: 4050143403172
MPN:
70119140
OMD25M-R2000-B23-V1V1D-SD-1L
70119140 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4,873.9068 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
4,873.91 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
4,873.9068 €

2-D LiDAR Sensor, OMD25M-R2000-B23-V1V1D-SD-1L, PEPPERL+FUCHS

R2000 SD, 2-D LiDAR sensor for simple measurement tasks and positioning, measuring range to object up to 25 m, Ethernet.

Features

  • High operating range
  • High angle resolution
  • Infrared light
  • Measuring method PRT (Pulse Ranging Technology)
Technical specifications
Filter Property Value
Product type LiDAR sensor
Version infrared, alternating light
Detecting distance 0.1-25 m
Connection M12-connector
Voltage 10-30 VDC
Power supply 400 mA
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin CZ
Customs tariff number 90151000
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes