70112342 | PEPPERL+FUCHS
LiDAR sensor, 0.2-30 m, 10-30 VDC, M12-connector, IP65, 70112342
Order No.: 28G5655
EAN: 4050143398089
MPN:
70112342
OBD10M-R2000-4EP-V1V17
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3,976.2779 € *
Standard delivery time from the manufacturer is: 1 Week
2-D LiDAR Sensor, OBD10M-R2000-4EP-V1V17, PEPPERL+FUCHS
R2000 Detection, 2-D LiDAR sensor for precise field monitoring, measuring range to object up to 10 m.
Features
- 4 freely programmable monitoring fields
- 4 inputs/outputs (selectable)
- High angle resolution
- 360°-angle of measurement
- Measuring method PRT (Pulse Ranging Technology)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | LiDAR sensor | |
| Version | modulated visible red light | |
| Detecting distance | 0.2-30 m | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 400 mA | |
| Activation time | 30 ms | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 90151000 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Electrical equipment take-back | |
| SVHC free | Yes |
| RoHS conform | Yes |
| Date of RoHS guidelines | 3/31/15 |