70105189 | PEPPERL+FUCHS
Read head, 100 mm, 20-30 VDC, M12-connector, IP67, 70105189
Order No.: 28G7535
EAN: 4050143427093
MPN:
70105189
PGV100AQ-F200A-B28-V1D
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
5,021.2407 € *
Standard delivery time from the manufacturer is: 3 Weeks
Optical reading head - safePGV, PGV100AQ-F200A-B28-V1D, PEPPERL+FUCHS
Read head for incident light positioning system.
Features
- PROFINET interface
- PROFIsafe interface
- Safe, non-contact positioning on Data Matrix code tape
- Traverse distance up to 100 km
- Mechanically rugged: no wearing parts, long operating life, maintenance-free
- Output of code quality
- Pollution detection
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | read head, optical | |
| Version | integrated LED flash | |
| Detecting distance | 100 mm | |
| Design | D | |
| Connection | M12-connector | |
| Voltage | 20-30 VDC | |
| Power supply | 300 mA | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 90314990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |