70103352 | PEPPERL+FUCHS

PHA700-F200-B17-V1D, Vision Sensor

Order No.: 28G5974
EAN: 4050143392889
MPN:
70103352
PHA700-F200-B17-V1D
70103352 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3,844.0570 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
3,844.06 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
3,844.0570 €

Vision Sensor, PHA700-F200-B17-V1D, PEPPERL+FUCHS

Precision positioning on hole in the 70 mm x 70 mm housing.

Features

  • Detects the position of an index hole
  • Large capture range
  • High operating range
  • Integrated contrast compensation
  • Compact design
  • PROFINET interface
  • Integrated illumination
Technical specifications
Filter Property Value
Product type vision sensor
Version integrated LED flash, infrared
Voltage 24 VDC
Power supply 400 mA
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin VN
Customs tariff number 90314990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes