64322488 | PEPPERL+FUCHS
Safety light barrier, 1-20 m, 10-24 VDC, cable connection, IP67, 64322488
Order No.: 28G3704
EAN: 4050143608843
MPN:
64322488
TWIN-PRO-20M-OSE-13m-SET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
150.7016 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
150.70 € *
Price list
Quantity
Price per unit*
1 pcs.
150.7016 €
2 pcs.
147.0126 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety thru-beam sensor, TWIN-PRO-20M-OSE-13m-SET, PEPPERL+FUCHS
Features
- Sturdy housing
- Sensing range 20 m
- Sleek design
- Simple alignment
- Indicator LED on the front
- Not sensitive to ambient light
- High degree of protection (IP67), fully encapsulated
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety light barrier | |
| Detecting distance | 1-20 m | |
| Connection | cable connection | |
| Voltage | 10-24 VDC | |
| Activation time | 20 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |