64322373 | PEPPERL+FUCHS

Safety light barrier, 1-20 m, 10-30 VDC, cable connection, IP67, 64322373

Order No.: 28G3705
EAN: 4050143608836
MPN:
64322373
TWIN-SAFE-20M-AR-13m-SET
64322373 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
150.6897 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
150.69 € *
Price list
Quantity
Price per unit*
1 pcs.
150.6897 €
2 pcs.
147.0126 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety thru-beam sensor, TWIN-SAFE-20M-AR-13m-SET, PEPPERL+FUCHS

Features

  • Sturdy housing
  • Sensing range 20 m
  • Sleek design
  • Simple alignment
  • Indicator LED on the front
Technical specifications
Filter Property Value
Product type safety light barrier
Detecting distance 1-20 m
Connection cable connection
Voltage 10-30 VDC
Activation time 20 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes