64318028 | PEPPERL+FUCHS
Safety light barrier, 1-8 m, 10-24 VDC, cable, PUR 0.14 mm², IP67, 64318028
Order No.: 28G3248
EAN: 4050143608690
MPN:
64318028
NOCON-ROLL-8M-OSE-1/10,5Mol
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
179.3568 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
179.36 € *
Price list
Quantity
Price per unit*
1 pcs.
179.3568 €
2 pcs.
174.7634 €
3 pcs.
170.3961 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety thru-beam sensor, NOCON-ROLL-8M-OSE-1/10,5Mol, PEPPERL+FUCHS
Features
- Noncontact closing edge protection
- Compatible with all standard controllers
- Quicker door closing possible
- Low to no closing forces
- for roller shutters
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety light barrier | |
| Detecting distance | 1-8 m | |
| Design | straight | |
| Connection | cable, PUR 0.14 mm² | |
| Voltage | 10-24 VDC | |
| Activation time | 20 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |