64317970 | PEPPERL+FUCHS

Safety light barrier, 1-8 m, 10-24 VDC, cable, PUR 0.14 mm², IP67, 64317970

Order No.: 28G3249
EAN: 4050143608683
MPN:
64317970
NOCON-SEC-8M-OSE-1/10,5Mol
64317970 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
179.3568 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
179.36 € *
Price list
Quantity
Price per unit*
1 pcs.
179.3568 €
2 pcs.
174.7634 €
3 pcs.
170.3961 €
*incl. VAT plus shipping costs
Subject to prior sale

Safety thru-beam sensor, NOCON-SEC-8M-OSE-1/10,5Mol, PEPPERL+FUCHS

Features

  • Noncontact closing edge protection
  • Compatible with all standard controllers
  • Quicker door closing possible
  • Low to no closing forces
  • for sectional gates
Technical specifications
Filter Property Value
Product type safety light barrier
Detecting distance 1-8 m
Design straight
Connection cable, PUR 0.14 mm²
Voltage 10-24 VDC
Activation time 20 ms
Switching logic light ON
Degree of protection (IP) IP67
Logistics
Property Value
Customs tariff number 85365019
Country of origin DE
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes