64316409 | PEPPERL+FUCHS
One way light barrier, 0.5-13 m, 10-30 VDC, M8-connector, IP67, 64316409
Order No.: 28G3703
EAN: 4050143608621
MPN:
64316409
SLENDER-13M-E5-V31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
106.1361 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
106.14 € *
Price list
Quantity
Price per unit*
1 pcs.
106.1361 €
2 pcs.
103.4110 €
3 pcs.
100.8287 €
*incl. VAT plus shipping costs
Subject to prior sale
Single-beam miniature sensor, SLENDER-13M-E5-V31, PEPPERL+FUCHS
Single-beam miniature sensor, ideal for installing in frames or door profiles.
Features
- Single-beam monitoring with extremely narrow sensor
- Integrated circuit
- Test
- Simple installation - Plug & Play
- Ideal for installation in door profiles or frames
- Light on version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0.5-13 m | |
| Design | straight | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Activation time | 25 ms | |
| Switching logic | light ON/dark ON (programmable) | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |