64316408 | PEPPERL+FUCHS
One way light barrier, 0.5-20 m, 10-30 VAC/10-40 VDC, cable connection, IP67, 64316408
Order No.: 28G2956
EAN: 4050143572847
MPN:
64316408
ARGOS-20M-SR1-4m
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
95.6998 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
95.70 € *
Price list
Quantity
Price per unit*
1 pcs.
95.6998 €
2 pcs.
93.2603 €
3 pcs.
90.9160 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, ARGOS-20M-SR1-4m, PEPPERL+FUCHS
Features
- Indicator LED on the front
- Protection against cross-talk with up to four devices
- Solid-state relay
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 0.5-20 m | |
| Design | straight | |
| Connection | cable connection | |
| Voltage | 10-30 VAC/10-40 VDC | |
| Activation time | 100 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |