64316407 | PEPPERL+FUCHS
One way light barrier, 1.5-20 m, 24 VAC/10-40 VDC, screw connection, IP65, 64316407
Order No.: 28G2957
EAN: 4050143608614
MPN:
64316407
ARGOS25-20M-LR-SET
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
91.5348 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
91.53 € *
Price list
Quantity
Price per unit*
1 pcs.
91.5348 €
2 pcs.
89.1905 €
3 pcs.
86.9652 €
*incl. VAT plus shipping costs
Subject to prior sale
Thru-beam sensor, ARGOS25-20M-LR-SET, PEPPERL+FUCHS
Basic light barrier for detecting people, objects, and vehicles.
Features
- Photoelectric sensor for detecting people, objects and vehicles
- Indicator LED on the front
- Relay output
- Version with accessories in scope of delivery
- 2 channels
- Double mounting possible
- Protected against mutual interference (no cross-talk)
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | one way light barrier | |
| Detecting distance | 1.5-20 m | |
| Design | straight | |
| Connection | screw connection | |
| Voltage | 24 VAC/10-40 VDC | |
| Activation time | 100 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |