64316406 | PEPPERL+FUCHS

Reflecting light barrier, 0.5-12 m, relay, 24 VAC/10-40 VDC, screw connection, IP65, 64316406

Order No.: 28G3701
EAN: 4050143608607
MPN:
64316406
RP25-12M-LR-SET
64316406 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
74.7796 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
74.78 € *
Price list
Quantity
Price per unit*
1 pcs.
74.7796 €
2 pcs.
72.8637 €
3 pcs.
71.0430 €
*incl. VAT plus shipping costs
Subject to prior sale

Retroreflective sensor, RP25-12M-LR-SET, PEPPERL+FUCHS

Retroreflective sensor with polarization filter.

Features

  • Photoelectric sensor for detecting people, objects and vehicles
  • Indicator LED on the front
  • Relay output
  • Version with accessories in scope of delivery
Technical specifications
Filter Property Value
Product type reflecting light barrier
Detecting distance 0.5-12 m
Output relay
Design straight
Connection screw connection
Voltage 24 VAC/10-40 VDC
Activation time 10 ms
Switching logic light ON
Degree of protection (IP) IP65
Logistics
Property Value
Country of origin DE
Customs tariff number 85365019
Compliance
Property Value
Date of RoHS guidelines 3/31/15
SVHC free Yes
RoHS conform Yes