64316403 | PEPPERL+FUCHS
Safety light barrier, 1-10 m, 10-30 VDC, cable, 13 m, IP67, 64316403
Order No.: 28G3090
EAN: 4050143608591
MPN:
64316403
INNO-PRO-10M-OSE-13m
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
128.9841 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
128.98 € *
Price list
Quantity
Price per unit*
1 pcs.
128.9841 €
2 pcs.
125.6878 €
3 pcs.
122.5343 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety thru-beam sensor, INNO-PRO-10M-OSE-13m, PEPPERL+FUCHS
Features
- Indicator LED in the viewing window
- OSE Output
- Not sensitive to ambient light
- High degree of protection (IP67), fully encapsulated
- Small size
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety light barrier | |
| Detecting distance | 1-10 m | |
| Design | straight | |
| Connection | cable, 13 m | |
| Voltage | 10-30 VDC | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |