64316402 | PEPPERL+FUCHS
Safety light barrier, 1-10 m, 10-30 VDC, M8-connector, IP67, 64316402
Order No.: 28G3091
EAN: 4050143608584
MPN:
64316402
INNO-SAFE-10M-E3-V31
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
142.9785 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
142.98 € *
Price list
Quantity
Price per unit*
1 pcs.
142.9785 €
2 pcs.
139.3133 €
3 pcs.
135.8266 €
*incl. VAT plus shipping costs
Subject to prior sale
Safety thru-beam sensor, INNO-SAFE-10M-E3-V31, PEPPERL+FUCHS
Features
- Semiconductor output
- Test input
- Indicator LED in the viewing window
- high-quality connector
- High degree of protection (IP67), fully encapsulated
- Small size
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | safety light barrier | |
| Detecting distance | 1-10 m | |
| Design | straight | |
| Connection | M8-connector | |
| Voltage | 10-30 VDC | |
| Activation time | 2.2 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |