419648 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 0-1700 mm, PNP, 10-30 VDC, M12-connector, IP65, 419648
Order No.: 28G3766
EAN: 4050143054275
MPN:
419648
GLV30-LL-1227/40a/53/92
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
627.606 € *
Standard delivery time from the manufacturer is: 6 Weeks
Diffuse mode sensor, GLV30-LL-1227/40a/53/92, PEPPERL+FUCHS
Features
- M30 nickel plated brass threaded housing
- Light-on/dark-on switching
- For glass fibre light guide
- Extensive fiber optic product selection as accessories
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | infrared, alternating light | |
| Detecting distance | 0-1700 mm | |
| Output | PNP | |
| Design | straight | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 40 mA | |
| Activation time | 2 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |