419579 | PEPPERL+FUCHS
Diffuse mode sensor, 2.3 m, PNP, 12-38 VDC, cable, 3 m, IP52, 419579
Order No.: 28G7431
EAN: 4050143161386
MPN:
419579
PROSCAN-T/32/76a
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
411.8828 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
411.88 € *
Price list
Quantity
Price per unit*
1 pcs.
411.8828 €
2 pcs.
402.1962 €
*incl. VAT plus shipping costs
Subject to prior sale
Active infrared scanner, PROSCAN-T/32/76a, PEPPERL+FUCHS
Multi-beam sensor with self-programming function for monitoring large areas with e1 approval.
Features
- Version with E1 approval
- Fan-shaped detection field with up to 12 beams
- Adjustable detection fields for different door widths
- Automatic drift compensation
- Version with test input
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse mode sensor | |
| Version | infrared | |
| Detecting distance | 2.3 m | |
| Output | PNP | |
| Connection | cable, 3 m | |
| Voltage | 12-38 VDC | |
| Power supply | 100 mA | |
| Activation time | 50 ms | |
| Degree of protection (IP) | IP52 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |