419449 | PEPPERL+FUCHS
Reflecting momentary pushbutton, 50-2000 mm, PNP, 10-30 VDC, M12-connector, IP65, 419449
Order No.: 28G4396
EAN: 4050143054039
MPN:
419449
RL23-8-H-2000-IR/47/92
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
555.373 € *
Standard delivery time from the manufacturer is: 1 Week
Background suppression sensor, RL23-8-H-2000-IR/47/92, PEPPERL+FUCHS
Reflective light sensor with background suppression.
Features
- Adjustable background suppression
- Infrared light
- Timer function
- Sturdy plastic housing
- Optical surface made of scratch-resistant glass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | reflecting momentary pushbutton | |
| Version | infrared, alternating light | |
| Detecting distance | 50-2000 mm | |
| Output | PNP | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 100 mA | |
| Activation time | 5 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | VN |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |