419310 | PEPPERL+FUCHS
Diffuse mode sensor, 0-2 m, NPN/PNP, 15-35 VDC, M12-connector, IP65, 419310
Order No.: 28G7432
EAN: 4050143053896
MPN:
419310
LT2-8-HS-2000/49/105
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
473.1083 € *
Standard delivery time from the manufacturer is: 1 Week
Active infrared scanner, LT2-8-HS-2000/49/105, PEPPERL+FUCHS
Precision sensor for long detection ranges up to 2 m.
Features
- Mode selectable: background suppression or evaluation
- Mechanical adjustable detection range
- Adjustable timer functions
- DC voltage version
- Version with test input
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse mode sensor | |
| Version | infrared | |
| Detecting distance | 0-2 m | |
| Output | NPN/PNP | |
| Connection | M12-connector | |
| Voltage | 15-35 VDC | |
| Power supply | 100 mA | |
| Activation time | 50 ms | |
| Switching logic | light ON/dark ON (programmable) | |
| Degree of protection (IP) | IP65 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |