418101 | PEPPERL+FUCHS
Print mark colour sensor, 9.5 mm, PNP/NPN, 10-30 VDC, M12-connector, IP67, 418101
Order No.: 28G7480
EAN: 4050143053605
MPN:
418101
DF20/49/124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
629.9027 € *
Standard delivery time from the manufacturer is: 1 Week
Print mark color sensor, DF20/49/124, PEPPERL+FUCHS
Print mark color sensor, 9.5 mm detection range, RGB light with rectangular light spot, external Teach-In, Teach-In button, NPN output, PNP output, M12 plug.
Features
- Diffuse mode sensor for recording colored print marks on backgrounds with different colors
- Teach-in procedure for automatic threshold value setting
- 3 emitter colors: green, red and blue
- Very short response time
- Optical system exchangeable by 90°
- Sturdy, waterproof plastic housing
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | print mark colour sensor | |
| Version | modulated visible red/green/blue light | |
| Detecting distance | 9.5 mm | |
| Output | PNP/NPN | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 55 mA | |
| Activation time | 300 s | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |