418098 | PEPPERL+FUCHS
Print mark contrast sensor, 9.5 mm, PNP/NPN, 10-30 VDC, M12-connector, IP67, 418098
Order No.: 28G7487
EAN: 4050143053599
MPN:
418098
DK21-9,5/9S50/110/124
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
415.7265 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
415.73 € *
Price list
Quantity
Price per unit*
1 pcs.
415.7265 €
2 pcs.
405.9447 €
*incl. VAT plus shipping costs
Subject to prior sale
Print mark contrast sensor, DK21-9,5/9S50/110/124, PEPPERL+FUCHS
Print mark contrast sensor, 9.5 mm detection range, RGB light with rectangular light spot, external Teach-in, timer function, push-pull output, M12 plug.
Features
- Diffuse mode sensor for recording any print mark
- Dynamic TEACH-IN: automatic switching threshold adaptation with one key pressure
- Optical system exchangeable by 90°
- 30 µs response time, suitable for extremely rapid scanning processes
- Time function
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | print mark contrast sensor | |
| Version | modulated visible red/green/blue light | |
| Detecting distance | 9.5 mm | |
| Output | PNP/NPN | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 60 mA | |
| Activation time | 30 s | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |