418066 | PEPPERL+FUCHS

Print mark contrast sensor, 300 mm, PNP/NPN, 10-30 VDC, M12-connector, IP67, 418066

Order No.: 28G7491
EAN: 4050143053414
MPN:
418066
DK10-LAS/76a/110/124
418066 PEPPERL+FUCHS Optical Sensors Image 1
418066 PEPPERL+FUCHS Optical Sensors Image 2
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
629.9027 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
629.90 € *
*incl. VAT plus shipping costs
Subject to prior sale
1 pcs.
629.9027 €

Print mark contrast sensor, DK10-LAS/76a/110/124, PEPPERL+FUCHS

Print mark contrast sensor, 300 mm detection range, red laser light, laser class 2, light/dark on, sensitivity adjuster, push-pull output, emitter switch-off, M12 plug.

Features

  • Laser print mark contrast sensor for recording very small print marks
  • Large focus depth range from 3 mm ... 300 mm
  • Laser class 2, eyesafe
  • Adjustable sensitivity
  • 30 µs response time, suitable for extremely rapid scanning processes
Technical specifications
Filter Property Value
Product type print mark contrast sensor
Version modulated visible red light
Detecting distance 300 mm
Output PNP/NPN
Connection M12-connector
Voltage 10-30 VDC
Power supply 55 mA
Activation time 30 s
Switching logic light ON/dark ON (switchable)
Degree of protection (IP) IP67
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes