418037 | PEPPERL+FUCHS
Diffuse mode sensor, 0-2.5 m, relay, 18-28 VAC/17-30 VDC, screw connection, IP52, 418037
Order No.: 28G7436
EAN: 4050143053391
MPN:
418037
TOPSCAN2-8-HS-2500-3/L900/38a
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
635.1030 € *
Standard delivery time from the manufacturer is: 8 Weeks
Active infrared scanner, TOPSCAN2-8-HS-2500-3/L900/38a, PEPPERL+FUCHS
Single or multi-beam light curtain for individual protection.
Features
- Moving presence sensor for swing doors
- Configurable for a wide range of door leaf widths
- Each beam can be adjusted individually
- Selectable background suppression and evaluation
- Beam adjustment to closing edge width
- Test input
- Single-beam version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse mode sensor | |
| Version | infrared | |
| Detecting distance | 0-2.5 m | |
| Output | relay | |
| Connection | screw connection | |
| Voltage | 18-28 VAC/17-30 VDC | |
| Power supply | 100 mA | |
| Activation time | 30 ms | |
| Switching logic | light ON/dark ON | |
| Degree of protection (IP) | IP52 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |