418014 | PEPPERL+FUCHS
Diffuse mode sensor, 0-885 mm, PNP, 24 VDC, DEUTSCH cable socket, IP52, 418014
Order No.: 28G7429
EAN: 4050143053377
MPN:
418014
AIR30/32-UP-2493
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
370.4827 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
370.48 € *
Price list
Quantity
Price per unit*
1 pcs.
370.4827 €
2 pcs.
361.7719 €
*incl. VAT plus shipping costs
Subject to prior sale
Active infrared scanner, AIR30/32-UP-2493, PEPPERL+FUCHS
Single-beam light scanners with finely bundled light beam for monitoring main and ancillary closing edges.
Features
- Single-beam light scanner
- Can be used to monitor both main and ancillary closing edges
- Closing edge safety on revolving doors and carousel doors
- Accurate beam alignment thanks to finely bundled light beam
- Flush-mounted version with front cover, black
- DC voltage version
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | diffuse mode sensor | |
| Version | infrared | |
| Detecting distance | 0-885 mm | |
| Output | PNP | |
| Connection | DEUTSCH cable socket | |
| Voltage | 24 VDC | |
| Power supply | 100 mA | |
| Activation time | 50 ms | |
| Switching logic | light ON | |
| Degree of protection (IP) | IP52 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | SG |
| Customs tariff number | 85365019 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |