324444-100002 | PEPPERL+FUCHS
Distance sensor, 0.3-50 m, 10-30 VDC, M12-connector, IP67, 324444-100002
Order No.: 28G5918
EAN: 4050143471904
MPN:
324444-100002
OMR50M-R1000-SSI-V1V1B
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1,488.5115 € *
Standard delivery time from the manufacturer is: 1 Week
Distance sensor, OMR50M-R1000-SSI-V1V1B, PEPPERL+FUCHS
Distance sensor for positioning tasks accurate to the millimeter, PRT, measuring range up to 50 m, SSI/RS-422 interface, M12 plug.
Features
- Maximum measurement accuracy
- Switchable SSI/RS-422 interface
- Red laser as the light emitter
- Display and keypad for parameter settings
- Compact and space-saving design
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | distance sensor | |
| Version | modulated visible red light | |
| Detecting distance | 0.3-50 m | |
| Connection | M12-connector | |
| Voltage | 10-30 VDC | |
| Power supply | 650 mA | |
| Degree of protection (IP) | IP67 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 90151000 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |