295670-100393 | PEPPERL+FUCHS

Reflecting momentary pushbutton, 10-650 mm, PNP, 10-30 VDC, M12-connector, IP67/IP69/IP69K, 295670-100393

Order No.: 28G4273
EAN: 4050143495733
MPN:
295670-100393
OBT650-R200-E5F-0,3M-V1-Y0393
295670-100393 PEPPERL+FUCHS Optical Sensors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
177.3576 € *
Standard delivery time from the manufacturer is: 3 Weeks
Total Price:
177.36 € *
Price list
Quantity
Price per unit*
1 pcs.
177.3576 €
2 pcs.
173.0260 €
*incl. VAT plus shipping costs
Subject to prior sale

Triangulation sensor, OBT650-R200-E5F-0,3M-V1-Y0393, PEPPERL+FUCHS

Triangulation sensor with background suppression.

Features

  • Particularly suitable for conveyor systems
  • Best background suppressor in its class
  • Automatic switching threshold adaptation eliminates soiling effects
  • Precision object detection, almost irrespective of the color
  • Extended temperature range: -40 °C - 60 °C
  • High degree of protection IP69K
Technical specifications
Filter Property Value
Product type reflecting momentary pushbutton
Version red, alternating light
Detecting distance 10-650 mm
Output PNP
Connection M12-connector
Voltage 10-30 VDC
Power supply 25 mA
Activation time 2.5 ms
Switching logic light ON
Degree of protection (IP) IP67/IP69/IP69K
Logistics
Property Value
Country of origin SG
Customs tariff number 85365019
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes